Amphenol Communications Solutions20020316-H071B01LFConnector Terminal Blocks

Conn Terminal Block 7 POS 5.08mm Solder ST Thru-Hole 16A/Contact Box

Never worry about wires becoming undone by implementing this 20020316-H071B01LF PCB terminal block developed by FCI. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 16 A/contact. 20020316-H071B01LF is housed in thermoplastic. Its wire is 12-28 AWG. It uses the solder termination method. This product is 36.16 mm long, 13.5 mm tall and 9 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C.

Import TariffMay apply to this part

37 parts: Ships tomorrow

    Total$0.74Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1428+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 37 parts
      • Price: $0.7371

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.