Amphenol Communications Solutions20020303-G031B01LFConnector Terminal Blocks
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 10 | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 17.54 | |
| 14.2 | |
| 13.3 | |
| Green | |
| Through Hole |
This 20020303-G031B01LF PCB terminal block manufactured from FCI will connect wires together. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. 20020303-G031B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 17.54 mm long, 13.3 mm tall and 14.2 mm deep. It uses the solder termination method. Its wire is 14-24 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

