Amphenol Communications Solutions20020302-G021B01LFConnector Terminal Blocks
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 10 | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 12.54 | |
| 13.3 | |
| 14.2 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use FCI's 20020302-G021B01LF PCB terminal block. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. This device has a maximum current rating of 10 A. 20020302-G021B01LF is housed in thermoplastic. Its wire is 14-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the solder termination method. This product is 12.54 mm long, 14.2 mm tall and 13.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

