Amphenol Communications Solutions20020111-H031A01LFConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| 200 | |
| Box | |
| 25.4 | |
| 12 | |
| 8.5 | |
| 3.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 20020111-H031A01LF header connector from FCI on your PCB today! This HDR connector's 3 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 12 A. 20020111-H031A01LF is housed in green thermoplastic. This connector has an operating temperature of -40 to 115 °C. It uses the solder termination method. This product is 25.4 mm long, 7.2 mm tall and 9.2 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

