Amphenol Communications Solutions20020110-D072A01LFConnector Headers and PCB Receptacles

Conn Wire to Board SKT 7 POS 3.81mm Solder RA Thru-Hole Box

Thanks to FCI's wire to board 20020110-D072A01LF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 7 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a socket type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 3.81 mm. This device has a maximum current rating of 10 A. This product is 27.86 mm long, 7.2 mm tall and 9.2 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 115 °C. 20020110-D072A01LF is housed in black thermoplastic.

5,150 parts: Ships in 2 days

    Total$63.00Price for 100

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5,150 parts
      • Price: $0.63

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.