Amphenol Communications Solutions20020110-D041A01LFConnector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 10/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| 200 | |
| Box | |
| 16.43 | |
| 9.2 | |
| 7.2 | |
| 3.5 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 20020110-D041A01LF header connector from FCI. This HDR connector's 4 contacts that are made out of copper and plated with tin. It has a header type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 10 A/contact. 20020110-D041A01LF is housed in green thermoplastic. It uses the solder termination method. This product is 16.43 mm long, 7.2 mm tall and 9.2 mm deep. This connector has an operating temperature of -40 to 115 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

