Amphenol Communications Solutions20020110-C031A01LFConnector Headers and PCB Receptacles

Conn Wire to Board HDR 3 POS 3.5mm Solder RA Side Entry Thru-Hole Box

Support physical configuration options for jumper posts by mounting this wire to board 20020110-C031A01LF header connector from FCI. This HDR connector's 3 contacts that are made out of copper and plated with tin. It has a right angle body orientation. Its pitch is 3.5 mm. It has a header type gender. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. This device has a maximum current rating of 10 A/contact. This connector has an operating temperature of -40 to 115 °C. It uses the solder termination method. 20020110-C031A01LF is housed in green thermoplastic. This product is 11.9 mm long, 7.2 mm tall and 9.2 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.