Amphenol Communications Solutions20020107-D081A01LFConnector Headers and PCB Receptacles
Conn Wire to Board HDR 8 POS 3.81mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 10/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| 200 | |
| Box | |
| 31.67 | |
| 7.2 | |
| 9.2 | |
| 3.5 | |
| Through Hole |
Easily mount this wire to board 20020107-D081A01LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 8 contacts that are made out of copper and plated with tin. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 3.81 mm. This device has a maximum current rating of 10 A/contact. This product is 31.67 mm long, 9.2 mm tall and 7.2 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 115 °C. 20020107-D081A01LF is housed in green thermoplastic.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

