Amphenol Communications Solutions20020107-C031A01LFConnector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3.5mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 10/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| 200 | |
| Box | |
| 11.9 | |
| 7.2 | |
| 9.2 | |
| 3.5 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 20020107-C031A01LF header connector from FCI. This HDR connector's 3 contacts that are made out of copper and plated with tin. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 3.5 mm. It has a straight body orientation. This device has a maximum current rating of 10 A/contact. This connector has an operating temperature of -40 to 115 °C. This product is 11.9 mm long, 9.2 mm tall and 7.2 mm deep. It uses the solder termination method. 20020107-C031A01LF is housed in green thermoplastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

