Amphenol Communications Solutions20020107-C021A01LFConnector Headers and PCB Receptacles

Conn Wire to Board HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole Box

Use this wire to board 20020107-C021A01LF connector from FCI when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of copper and plated with tin. Its pitch is 3.5 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This device has a maximum current rating of 10 A/contact. It uses the solder termination method. 20020107-C021A01LF is housed in green thermoplastic. This product is 8.4 mm long, 9.2 mm tall and 7.2 mm deep. This connector has an operating temperature of -40 to 115 °C.

2,295 parts: Ships in 3 days

    Total$62.70Price for 55

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,295 parts
      • Price: $1.14

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.