Amphenol Communications Solutions20020008-H041B01LFConnector Terminal Blocks
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 12A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 12/Contact | |
| 300V | |
| -40 | |
| 115 | |
| Box | |
| 20.32 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Say goodbye to wires becoming undone by using this 20020008-H041B01LF PCB terminal block developed by FCI. This F connector's 4 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. This is a 1-row connector. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A/contact. 20020008-H041B01LF is housed in thermoplastic. Its wire is 12-24 AWG. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 20.32 mm long, 26 mm tall and 12.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

