Amphenol Communications Solutions20020008-D071B01LFConnector Terminal Blocks
Conn Terminal Block F 7 POS 3.81mm Screw ST Cable Mount 8A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 3.81 | |
| 1 | |
| 7 | |
| Screw | |
| Straight | |
| 8/Contact | |
| 300V | |
| -40 | |
| 115 | |
| Box | |
| 26.67 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 20020008-D071B01LF PCB terminal block from FCI. This F connector's 7 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.81 mm. It has a female type gender. 20020008-D071B01LF is housed in thermoplastic. This device has a maximum current rating of 8 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 16-28 AWG. This product is 26.67 mm long, 19.1 mm tall and 10.4 mm deep. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

