Amphenol Communications Solutions20020002-H031B01LFConnector Terminal Blocks

Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Box

This 20020002-H031B01LF PCB terminal block from FCI will join multiple circuits by connecting to the bare wire. This F connector's 3 contacts that are made out of copper alloy/steel and plated with tin/zinc. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 VAC. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. 20020002-H031B01LF is housed in thermoplastic. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 25.4 mm long, 15.1 mm tall and 18.2 mm deep. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.

1,012 parts: Ships in 3 days

    Total$63.36Price for 64

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,012 parts
      • Price: $0.99

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.