TE Connectivity2000905-2Connector Backplane
Conn Backplane RCP 180 POS 1.9mm Press Fit ST Thru-Hole Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 180 | |
| Press Fit | |
| 1.9 | |
| Straight | |
| 1.5/Contact | |
| 250VAC | |
| 40 | |
| -65 | |
| 125 | |
| 37.9 | |
| 19.05 | |
| 7.43 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

