TE Connectivity20007518-00Industrial Pressure Sensors
High Temperature Miniature Pressure Sensor
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Gauge | |
| 0bar to 35bar | |
| -40 | |
| 220 | |
| Cable |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

