| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 20bar |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Accuracy (%) | ±0.25 |
| Maximum Output Current (mA) | 20 |
| Minimum Operating Supply Voltage (V) | 9 |
| Typical Operating Supply Voltage (V) | 12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Port Size | 1/4-19 BSPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| IP Rating | IP67 |
| Mounting | Stud |
| Package Height | 22.23 |
| Package Width | 25.65 |
| Package Length | 56.64(Max) + 12.7 |
| PCB changed | 4 |
| Pin Count | 4 |