RECOM Power GmbH20001425AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.42 | |
| 5 | |
| 90 | |
| 100|277 | |
| 318 | |
| 5400VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.11 | |
| 47 to 63 | |
| ±1(Typ) | |
| 74(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 50mV | |
| No | |
| -40 | |
| 80 | |
| Tube | |
| 58 | |
| Mounting | Through Hole |
| Package Height | 23 |
| Package Width | 27.4 |
| Package Length | 52.5 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

