25-50% Off
RECOM Power GmbH20001380AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 25A 1200W 27-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 25 | |
| 1200 | |
| 80 | |
| 100|240 | |
| 264 | |
| 4000VAC | |
| 14 | |
| 47 to 63 | |
| ±1 | |
| 95(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1%(Max) | |
| Yes | |
| -40 | |
| 80 | |
| Box | |
| 1000 | |
| Mounting | Chassis |
| Package Height | 40 |
| Package Width | 96.2 |
| Package Length | 228 |
| PCB changed | 27 |
| 27 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

