VCC (Visual Communications Company, LLC)200-BRLEDs
LED Uni-Color Red 635nm 2-Pin T-1 3/4
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| GaAsP/GaP | |
| Circular | |
| Top Mount | |
| 14mcd | |
| 635 | |
| 60 | |
| 30 | |
| 20 | |
| 5 | |
| 135 | |
| -55 | |
| 100 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Diameter | 5.8 |
| Mounting | Through Hole |
| Package Height | 8.8 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
