All Sensors Corporation20 INCH-D1-MV-MINIBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0inH2O to 20inH2O Differential 7-Pin SIP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Differential | |
| 0inH2O to 20inH2O | |
| 16 | |
| -25 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 15.7 mm |
| Package Width | 7.11 mm |
| Package Length | 12.7 mm |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 7 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

