Digi International20-668-0024Microprocessors - MPUs
Low-EMI, High-Performance Microprocessor
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Supplier Package | LQFP |
| 128 |
Speed up processing by implementing this 20-668-0024 microprocessor by Digi International. This microprocessor has a minimum operating temperature of -55 °C and a maximum of 85 °C. 60 MHz is its maximum speed. This is a 8|16 bit processor. This device has a typical operating supply voltage of 1.8 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

