Digi International20-668-0011Microprocessors - MPUs
Low-EMI, High-Performance Microprocessor
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Supplier Package | LQFP |
| 128 |
Centralize your electronic components by implementing 20-668-0011 microprocessor manufactured by Digi International. This microprocessor has an operating temperature range of -55 °C to 85 °C. 55.5 MHz is its maximum speed. This is a 8 bit processor. This device has a typical operating supply voltage of 1.8|3.6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

