50-75% Off
TE Connectivity2-84981-0Connector FFC-FPC
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 125VAC | |
| -20 | |
| 85 | |
| Tape | |
| 23 | |
| 6.3 | |
| 3 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

