50-75% Off
TE Connectivity2-746610-5Connector Headers and PCB Receptacles
Conn IDC Connector HDR 64 POS 2.54mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1/Contact | |
| 250VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| Tube | |
| 97.28 | |
| 7.06 | |
| 6.43 | |
| 3.96 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

