TE Connectivity2-640502-4Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 12 POS 4.2mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 4 | |
| Solder | |
| 4.2 | |
| Straight | |
| 4.19 | |
| 5/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 105 | |
| 25 | |
| Bag | |
| 23.36 | |
| 20.95 | |
| 14.22 | |
| 1.53 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

