50-75% Off
TE Connectivity2-5747707-0Connector D-Subminiature
Conn D-Sub SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| SKT | |
| 6/Contact | |
| 250VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 105 | |
| 500 | |
| Carbon Steel | |
| Tin Over Copper | |
| 2 | |
| No | |
| Tube | |
| 39.14 | |
| 12.54 | |
| 12.16 | |
| Black | |
| Contact Plating Thickness | (0.762/0.762)um |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

