10-25% Off
TE Connectivity2-521164-2Connector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 16.14mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 4.22 | |
| Right Angle | |
| Tin | |
| 18-22 | |
| 600V | |
| -40 | |
| 110 | |
| Insulated | |
| Reel|Strip | |
| 16.14 | |
| 14.73 | |
| 5.21x0.81 | |
| Red | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

