TE Connectivity2-435802-2Switch DIP
Switch DIP OFF ON SPST 12 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Package
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 12 | |
| 0.1@5VDC | |
| 1500 | |
| 24 | |
| 500VDC | |
| 1000 | |
| 50 | |
| 2000/Switch | |
| Protective Tape/Bottom | |
| Top/Bottom | |
| Protective Tape/N/A | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 24 | |
| 27.94 | |
| 7.62 | |
| Right Angle | |
| -55 | |
| 105 | |
| Package | |
| 32.51 | |
| 9.65 | |
| 7.37 | |
| 32.51 | |
| 9.65 | |
| 7.37 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

