TE Connectivity2-435668-8Switch DIP
Switch DIP OFF ON SPST 8 Recessed Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Rocker | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.06@5VDC | |
| 1000 | |
| 24 | |
| 500VDC | |
| 1000 | |
| 50 | |
| 2000/Switch | |
| 0 | |
| Tape/Bottom | |
| Top/Bottom | |
| Tape/N/A | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 7.62 | |
| Straight | |
| -55 | |
| 105 | |
| 22.35 | |
| 9.65 | |
| 7.37 | |
| 22.35 | |
| 9.65 | |
| 7.37 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

