TE Connectivity2-406549-5Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| Green/Green | |
| 750 | |
| No | |
| Copper Zinc Alloy | |
| Nickel | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Box|Tray | |
| Single | |
| 17.27 | |
| 15.75 | |
| 14.54 | |
| Yes | |
| Tab Direction | Up |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

