TE Connectivity2-34806-3Connector Terminals
PIDG Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 32.91mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 14-16 | |
| 300VAC | |
| Nylon | |
| Tape and Reel | |
| 32.91 | |
| 13.48 | |
| Yellow/Black Stripe | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

