TE Connectivity2-34151-1Connector Terminals
Ring Tongue Terminal 16-22AWG Copper Red 27.69mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 16-22 | |
| 600VAC | |
| Vinyl | |
| Tape and Reel | |
| 27.69 | |
| 11.91 | |
| Red | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

