TE Connectivity2-328976-1Connector Terminals
Ring Tongue Terminal 16AWG Copper Blue/Blue Stripe 34.41mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| 12 | |
| Tin | |
| 16 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 34.41 | |
| 18.11 | |
| Blue/Blue Stripe |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

