TE Connectivity2-327938-1Connector Terminals
Rectangular Tongue Terminal 16-22AWG Copper Red 28.16mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular Tongue Terminal | |
| 3.5 | |
| Tin | |
| 16-22 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 28.16 | |
| 7.67 | |
| Red |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

