TE Connectivity2-326875-1Connector Terminals
Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 22-26 | |
| 300VAC | |
| Nylon | |
| Tape and Reel | |
| 18.8 | |
| 6.35 | |
| Yellow | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

