TE Connectivity2-323914-1Connector Terminals
Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.84 | |
| Tin | |
| 22-26 | |
| 300VAC | |
| Nylon | |
| Tape and Reel | |
| 16.41 | |
| 5.16 | |
| Yellow | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

