TE Connectivity2-320564-2Connector Terminals
Spade Tongue Terminal 14AWG Copper Blue/Green 31.24mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 14 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 31.24 | |
| 13.48 | |
| Blue/Green | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

