TE Connectivity2-31397-1Connector Terminals
Ring Tongue Terminal 22AWG Copper 18.49mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Tin | |
| 22 | |
| 170 | |
| Non-Insulated | |
| Tape and Reel | |
| 0.784 | |
| 18.49 | |
| 7.14 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

