TE Connectivity2-292216-6Connector Headers and PCB Receptacles
Conn Coupler Header M/M 26 POS 1.5mm ST Panel Mount Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Coupler Header | |
| M/M | |
| 26 | |
| 2 | |
| 1.5 | |
| Straight | |
| 1.5 | |
| 2/Contact | |
| 50VDC|50VAC | |
| 30 | |
| -30 | |
| 105 | |
| Bag|Box | |
| 29 | |
| 9.7 | |
| 14 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

