TE Connectivity2-284865-0Connector Headers and PCB Receptacles
Conn IDC Connector RCP 10 POS 2.5mm IDT RA Cable Mount Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 10 | |
| 2 | |
| IDT | |
| 2.5 | |
| Right Angle | |
| 2/Contact | |
| 63VAC | |
| -40 | |
| 110 | |
| Tray | |
| 7.35 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

