TE Connectivity2-284513-2Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 22 POS 3.81mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 22 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 11/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| 86.11 | |
| 9.2 | |
| 7.3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

