TE Connectivity2-2340324-1Connector Card Edge
Conn Card Edge SKT 140 POS 0.6mm Solder ST SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 2.36 | |
| 140 | |
| 2 | |
| Solder | |
| 0.6 | |
| Straight | |
| 1.1/Contact | |
| 29VDC | |
| 1000 | |
| 30 | |
| -55 | |
| 85 | |
| 200 | |
| 60.81 | |
| 8.9 | |
| 14.85 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

