TE Connectivity2-2316952-0Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10Power POS 3.96mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 8/Contact | |
| 250VDC | |
| 500 | |
| 20 | |
| -30 | |
| 105 | |
| 50 | |
| 39.54 | |
| 8.5 | |
| 10.7 | |
| 3.7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

