Reduced Price
TE Connectivity2-2232546-1Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Crimp ST Cable Mount Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 50VAC|50VDC | |
| 500 | |
| 20 | |
| -30 | |
| 105 | |
| Package | |
| 7.5 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

