Top Searched
TE Connectivity2-2083075-3Cable Assembly DC Power
Cable Assembly DC Power 1.88m Power 2POS M Crimp 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1.88 | |
| 18 | |
| Power | |
| Not Included | |
| M | |
| Crimp | |
| 2 | |
| -40 | |
| 110 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

