| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Backplane |
| Gender | M |
| Number of Contacts | 6Power/193Signal |
| Termination Method | Press Fit |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Speed Rating (Gbps) | 16 |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 250VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Product Length (mm) | 45.65 |
| Product Depth (mm) | 26.55 |
| Product Height (mm) | 27.8 |
| Mounting | Through Hole |