TE Connectivity2-2040832-1Connector FFC-FPC
Conn FPC Connector SKT 51 POS 0.25mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 51 | |
| 1 | |
| Solder | |
| 0.25 | |
| Right Angle | |
| Bottom Contact | |
| SKT | |
| 0.2/Contact | |
| 50VDC|50VAC | |
| -25 | |
| 85 | |
| Zero | |
| Tape and Reel | |
| 14.5 | |
| 3.2 | |
| 1.3 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

