TE Connectivity2-2013290-2Connector Socket
Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DDR3 SO DIMM | |
| SKT | |
| 204 | |
| 2 | |
| 0.6 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| 1.5V | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 71.5 | |
| 26.5 | |
| 5.65 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

