TE Connectivity2-1904058-7Power Relays
Power Relay 12VDC 20A SPST-NO-DM(29.9mm 36.6mm 29.9mm) Plug-In
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | Yes |
| PPAP | Unknown |
| SPST-NO-DM | |
| 1 Form X | |
| 12 | |
| 288 | |
| 41.6 | |
| 6.9VDC | |
| 1.2VDC | |
| 20 | |
| 2.5 | |
| 1 | |
| 1000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Plug-In | |
| Quick Connect | |
| 4 | |
| -40 | |
| 85 | |
| 39 | |
| 29.9 | |
| 36.6 | |
| 29.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

