TE Connectivity2-1825143-6Switch Toggle
Switch Toggle ON ON ON SP3T Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Short Bat Lever | |
| SP3T | |
| ON ON ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 6000 | |
| Chrome | |
| 7.62 | |
| 2 | |
| 4.83 | |
| PC Mount | |
| PC Pins | |
| 6 | |
| 6.35 | |
| 4.7 | |
| O-Ring/Epoxy | |
| N/A/Terminals | |
| O-Ring/Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 12.7 | |
| 6.1 | |
| 11.43 | |
| 9.4 | |
| 12.7 | |
| 11.43 | |
| 29.75 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

